B3W-9000-R1C
vs
1825107-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
14 Weeks
19 Weeks, 5 Days
Actuator Type
PLUNGER TYPE
SOFT TYPE
Body Breadth
10 mm
6.2 mm
Body Height
5.8 mm
2.6 mm
Body Length or Diameter
10 mm
6.2 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
1000000 Cycle(s)
Illumination
RED LED
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.57 N
2.06 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-35 °C
Packing Method
BOX
TAPE AND REEL
Sealing
IP00
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Compare B3W-9000-R1C with alternatives
Compare 1825107-1 with alternatives