B3W-9000-HG2N vs KSM0632B feature comparison

B3W-9000-HG2N OMRON Corporation

Buy Now Datasheet

KSM0632B Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type PLUNGER TYPE
Body Breadth 10 mm 6.35 mm
Body Height 5.8 mm 7 mm
Body Length or Diameter 10 mm 7.04 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000000 Cycle(s)
Illumination GREEN LED
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 1.57 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method BOX
Sealing IP00
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare B3W-9000-HG2N with alternatives

Compare KSM0632B with alternatives