B3W-1100 vs B3W-1000S feature comparison

B3W-1100 OMRON Corporation

Buy Now Datasheet

B3W-1000S OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Omron Electronics Omron Electronics
Actuator Angle
Actuator Color WHITE WHITE
Actuator Length 0.026 inch 0.026 inch
Actuator Type FLAT TYPE FLAT TYPE
Additional Feature BAG PACK.,GROUND TERMINALS STICK PACKAGING
Body Breadth 6 mm 6 mm
Body Height 3.4 mm 3.65 mm
Body Length or Diameter 6.6 mm 6.6 mm
Bushing Length
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 1000000 Cycle(s) 1000000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 1.57 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 5 4
Packing Method BAG TUBE
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare B3W-1100 with alternatives

Compare B3W-1000S with alternatives