B3W-1000S vs 1-1825955-0 feature comparison

B3W-1000S OMRON Corporation

Buy Now Datasheet

1-1825955-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 14 Weeks 16 Weeks, 3 Days
Actuator Angle
Actuator Color WHITE BLUE
Actuator Length 0.026 inch 0.134 inch
Actuator Type FLAT TYPE PUSHBUTTON
Additional Feature STICK PACKAGING
Body Breadth 6 mm 5.99 mm
Body Height 3.65 mm 3.6 mm
Body Length or Diameter 6.6 mm 5.99 mm
Bushing Length
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 2.06 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -35 °C
PCB Hole Count 4 5
Packing Method TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.142 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Actuator Material NYLON
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material GLASS FILLED NYLON
Terminal Material COPPER ALLOY

Compare B3W-1000S with alternatives

Compare 1-1825955-0 with alternatives