B3S-1000 vs SDTM648N feature comparison

B3S-1000 OMRON Corporation

Buy Now Datasheet

SDTM648N Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Omron Electronics
Actuator Angle
Actuator Length 0.026 inch
Actuator Travel 0.254 mm
Actuator Type PLUNGER TYPE
Additional Feature BAGS
Body Breadth 6 mm 6.2 mm
Body Height 3.5 mm 3.5 mm
Body Length or Diameter 6.6 mm 6.2 mm
Bushing Length
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 12 V
Dielectric Withstand Volts 500VAC V 250VAC V
Electrical Life 500000 Cycle(s) 500000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method BAG TUBE
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 2 4
Actuator Color BROWN
Actuator Material THERMOPLASTIC NYLON
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STEEL
Insulator Material THERMOPLASTIC NYLON
Terminal Material BRASS

Compare B3S-1000 with alternatives

Compare SDTM648N with alternatives