B3S-1000 vs KSC411J70SHLFS feature comparison

B3S-1000 OMRON Corporation

Buy Now Datasheet

KSC411J70SHLFS ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer OMRON CORP ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Omron Electronics
Actuator Angle
Actuator Length 0.026 inch 0.103 inch
Actuator Travel 0.254 mm 0.381 mm
Actuator Type PLUNGER TYPE SOFT TYPE
Additional Feature BAGS ROHS COMPLIANT, TAPE/REEL PKG
Body Breadth 6 mm 6.2 mm
Body Height 3.5 mm 2.5 mm
Body Length or Diameter 6.6 mm 6.2 mm
Bushing Length
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@32VDC
Contact Function ON-OFF (N.O.) (N.C.)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 32 V
Dielectric Withstand Volts 500VAC V 250VAC V
Electrical Life 500000 Cycle(s) 1000000 Cycle(s)
Insulation Resistance 100000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 1.4 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Packing Method BAG TAPE AND REEL
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Body Color BLACK
Center Contact Material SILVER
Center Contact Plating SILVER
Contact (DC) Max Power Rating R Load 1VA@32VDC
End Contact Material SILVER
End Contact Plating SILVER
Housing Material THERMOPLASTIC
Insulator Material THERMOPLASTIC
Solderability WAVE

Compare B3S-1000 with alternatives

Compare KSC411J70SHLFS with alternatives