B3B-PH-K-S vs 35363-0315 feature comparison

B3B-PH-K-S JST Manufacturing

Buy Now Datasheet

35363-0315 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer J S T MFG CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature TOP ENTRY NONE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN SN-PB ON CU
Contact Finish Termination TIN TIN/LEAD OVER COPPER
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.216 inch
Body Depth 0.413 inch
Body Length 0.382 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
Insulator Color GREEN
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED RIB
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Length 0.126 inch
Withdrawl Force-Min .7228 N

Compare B3B-PH-K-S with alternatives

Compare 35363-0315 with alternatives