B393-80
vs
DB1506T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
EDAL INDUSTRIES INC
ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
800 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-30 Code
R-PSIP-W4
Non-rep Pk Forward Current-Max
90 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Output Current-Max
3 A
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
600 V
Reverse Current-Max
0.0000075 µA
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
SINGLE
Base Number Matches
1
2
Operating Temperature-Max
125 °C
Compare B393-80 with alternatives