B39212B7646B310 vs B39212B7647L310 feature comparison

B39212B7646B310 TDK Epcos

Buy Now Datasheet

B39212B7647L310 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown unknown
Category CO2 Kg 6.59
Compliance Temperature Grade Commercial Extended: -15C to +80C
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(c)-I
EFUP 50
Additional Feature IMPEDANCE 50 OHM
Filter Type DUPLEXER DUPLEXER
Height 1 mm 1 mm
Insertion Loss (Rx) 2.5 dB 2.5 dB
Insertion Loss (Tx) 2 dB 2 dB
JESD-609 Code e4 e4
Length 3 mm 3 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Terminals 9 9
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -15 °C -15 °C
Receive Center Frequency 2140 MHz 2140 MHz
Terminal Finish Nickel/Gold (Ni/Au) GOLD
Transmit Center Frequency 1950 MHz 1950 MHz
VSWR 1.3 1.3
Width 2.5 mm
Base Number Matches 1 1

Compare B39212B7646B310 with alternatives

Compare B39212B7647L310 with alternatives