B37988-N5105-M54 vs B37988-N5105-M51 feature comparison

B37988-N5105-M54 TDK Epcos

Buy Now Datasheet

B37988-N5105-M51 TDK Epcos

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , 2010 , 2010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Packaging, Delivery Modes Packaging, Delivery Modes
Dielectric Material CERAMIC CERAMIC
Height 6.5 mm 6.5 mm
JESD-609 Code e3 e3
Length 5 mm 5 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Packing Method Ammo Pack TR, 14 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2010 2010
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 2.5 mm 2.5 mm
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Series B37988

Compare B37988-N5105-M54 with alternatives

Compare B37988-N5105-M51 with alternatives