B37988-K5474-M54
vs
B37988-D5474-M54
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
, 2010
, 2010
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.47 µF
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Packaging, Delivery Modes
Packaging, Delivery Modes
Dielectric Material
CERAMIC
CERAMIC
Height
6.5 mm
6.5 mm
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Ammo Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
B37988
B37988
Size Code
2010
2010
Temperature Characteristics Code
Z5U
Z5U
Temperature Coefficient
22/-82% ppm/°C
22/-82% ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
2.5 mm
5 mm
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare B37988-K5474-M54 with alternatives
Compare B37988-D5474-M54 with alternatives