B37984M5334K051
vs
C321C334K5R5CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Samacsys Manufacturer
TDK
Capacitance
0.33 µF
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
e3
Manufacturer Series
B37984M
C321
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD, 14 INCH
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare B37984M5334K051 with alternatives
Compare C321C334K5R5CA with alternatives