B37940K5101J001 vs 0805J0500101JCTA51 feature comparison

B37940K5101J001 TDK Electronics

Buy Now Datasheet

0805J0500101JCTA51 Knowles Capacitors

Buy Now Datasheet
Obsolete Obsolete
EPCOS AG KNOWLES PRECISION DEVICES
, 0805 , 0805
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
B37940 0805
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
BULK TR, EMBOSSED PLASTIC, 7 INCH
5% 5%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 1
Yes
e3

Compare B37940K5101J001 with alternatives

Compare 0805J0500101JCTA51 with alternatives