B340
vs
NRVBA340NT3G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
ONSEMI
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
0.45 V
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
8
1
Pbfree Code
Yes
Part Package Code
SMA-2
Package Description
SMA, 2 PIN
Manufacturer Package Code
403D-02
HTS Code
8541.10.00.80
Factory Lead Time
9 Weeks
Date Of Intro
2020-02-26
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
POWER
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-J2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Reverse Current-Max
300 µA
Reverse Test Voltage
40 V
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare B340 with alternatives
Compare NRVBA340NT3G with alternatives