B32936A3225M000
vs
B32936A3225M000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
Additional Feature
SAFETY CLASS X2
SAFETY CLASS X2
Capacitance
2.2 µF
2.2 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
25 mm
25 mm
JESD-609 Code
e3
e3
Length
41.5 mm
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
305 V
305 V
Rated (DC) Voltage (URdc)
500 V
500 V
Reference Standard
AEC-Q200; CSA; IEC; UL
AEC-Q200; CSA; IEC; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
37.5 mm
37.5 mm
Terminal Shape
WIRE
WIRE
Width
14 mm
14 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK