B32924C3824K000 vs 630MPH824KS7 feature comparison

B32924C3824K000 TDK Corporation

Buy Now Datasheet

630MPH824KS7 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Additional Feature SAFETY CLASS X2
Capacitance 0.82 µF 0.82 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 305 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard IEC60384-14
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare B32924C3824K000 with alternatives

Compare 630MPH824KS7 with alternatives