B32922C3564K786
vs
630MPS564K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
REFERENCE STANDARD: IEC60384-14, SAFETY CLASS X2
Capacitance
0.56 µF
0.56 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
305 V
Rated (DC) Voltage (URdc)
630 V
630 V
Reference Standard
IEC60384-14
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
12
Pbfree Code
Yes
Compare B32922C3564K786 with alternatives
Compare 630MPS564K with alternatives