B32913A5683M003
vs
R474N2680CKA1M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TDK CORP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
SAFETY CLASS: X1
Capacitance
0.068 µF
0.068 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
15 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Packing Method
Bulk
TR, 20 INCH
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
530 V
440 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
CSA; CUL; ENEC; IEC60384-14; UL
Surface Mount
NO
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
Base Number Matches
1
2
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
TIN
Compare B32913A5683M003 with alternatives