B32693A3102A020 vs B32693A3102A080 feature comparison

B32693A3102A020 TDK Corporation

Buy Now Datasheet

B32693A3102A080 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature RATED AC VOLTAGE(V) : 750 RATED AC VOLTAGE(V) : 750
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 21 mm 21 mm
JESD-609 Code e3 e3
Length 27.5 mm 27.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 3.5% 3.5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 3.5% 3.5%
Rated (AC) Voltage (URac) 750 V 750 V
Rated (DC) Voltage (URdc) 2500 V 2500 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 22.5 mm 25 mm
Terminal Shape WIRE WIRE
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare B32693A3102A020 with alternatives

Compare B32693A3102A080 with alternatives