B32693A2223A070 vs B32693A2223A020 feature comparison

B32693A2223A070 TDK Corporation

Buy Now Datasheet

B32693A2223A020 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature RATED AC VOLTAGE(V) : 500 RATED AC VOLTAGE(V) : 500
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 29.5 mm 29.5 mm
JESD-609 Code e3 e3
Length 27.5 mm 27.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 3.5% 3.5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Positive Tolerance 3.5% 3.5%
Rated (AC) Voltage (URac) 500 V 500 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 20 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 15.5 mm 15.5 mm
Base Number Matches 2 2

Compare B32693A2223A070 with alternatives

Compare B32693A2223A020 with alternatives