B32674D6105K000 vs B32924C3105K787 feature comparison

B32674D6105K000 TDK Corporation

Buy Now Datasheet

B32924C3105K787 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 19 mm 19 mm
JESD-609 Code e3 e3
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200, IEC61071
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature RATED AC VOLTAGE (V): 305; REFERENCE STANDARD: IEC60384-14, SAFETY CLASS X2
Custom Capabilities Other Lead Lengths Available On Request
Manufacturer Series B32924
Rated (AC) Voltage (URac) 305 V
Series B32924C(K TOL)

Compare B32674D6105K000 with alternatives

Compare B32924C3105K787 with alternatives