B32672L1153A289 vs B32634A1153A008 feature comparison

B32672L1153A289 TDK Corporation

Buy Now Datasheet

B32634A1153A008 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 3.5% 3.5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 3.5% 3.5%
Rated (AC) Voltage (URac) 600 V 450 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Height 17 mm
Length 32.5 mm
Package Style Radial
Terminal Pitch 27.5 mm
Width 8.5 mm

Compare B32672L1153A289 with alternatives

Compare B32634A1153A008 with alternatives