B32652A4474K000 vs B32652A4474K289 feature comparison

B32652A4474K000 TDK Corporation

Buy Now Datasheet

B32652A4474K289 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , 7135 , 7135
Reach Compliance Code compliant not_compliant
Factory Lead Time 20 Weeks
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 17.5 mm 17.5 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 9 mm 9 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK

Compare B32652A4474K000 with alternatives

Compare B32652A4474K289 with alternatives