B32652-A1103-J vs PHE428RD5100JL2 feature comparison

B32652-A1103-J TDK Corporation

Buy Now Datasheet

PHE428RD5100JL2 Evox Rifa / KEMET

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EVOX RIFA GROUP OYJ
Package Description , ,
Reach Compliance Code not_compliant unknown
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 500 V 630 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare B32652-A1103-J with alternatives

Compare PHE428RD5100JL2 with alternatives