B32641B0472K289 vs B32671L0472K003 feature comparison

B32641B0472K289 TDK Corporation

Buy Now Datasheet

B32671L0472K003 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 500 V 500 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200, IEC60384-16 AEC-Q200
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1

Compare B32641B0472K289 with alternatives

Compare B32671L0472K003 with alternatives