B32633B1103K060 vs B32633B1103K010 feature comparison

B32633B1103K060 TDK Corporation

Buy Now Datasheet

B32633B1103K010 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature RATED AC VOLTAGE(V) : 450 RATED AC VOLTAGE(V) : 450
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 22.5 mm 22.5 mm
JESD-609 Code e3 e3
Length 27 mm 27 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 450 V 450 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 17.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 8 mm 8 mm
Base Number Matches 2 2

Compare B32633B1103K060 with alternatives

Compare B32633B1103K010 with alternatives