B32633A6683K011
vs
R73683K630AN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
0.068 µF
0.068 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
17.5 mm
JESD-609 Code
e3
e3
Length
27.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
AMMO PACK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
300 V
300 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
WIRE
Width
9.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.25.00.70
Compare B32633A6683K011 with alternatives
Compare R73683K630AN with alternatives