B32632A6153060 vs R79PC2150AA4-H feature comparison

B32632A6153060 TDK Corporation

Buy Now Datasheet

R79PC2150AA4-H Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TDK CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm 13 mm
JESD-609 Code e3 e3
Length 19 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2.5% 2.5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 2.5% 2.5%
Rated (AC) Voltage (URac) 300 V 220 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 15 mm 5 mm
Terminal Shape WIRE WIRE
Width 7 mm 7.2 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare B32632A6153060 with alternatives