B32632A2472030 vs R76UI1470GY4-H feature comparison

B32632A2472030 TDK Epcos

Buy Now Datasheet

R76UI1470GY4-H Nissei Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EPCOS AG NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm
JESD-609 Code e3 e3
Length 19 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2.5% 2.5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK TR, 14 INCH
Positive Tolerance 2.5% 2.5%
Rated (AC) Voltage (URac) 500 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 15 mm
Terminal Shape WIRE WIRE
Width 10.5 mm
Base Number Matches 2 2

Compare B32632A2472030 with alternatives