B32621A3683K000 vs MKP1F026803F00KH00 feature comparison

B32621A3683K000 TDK Corporation

Buy Now Datasheet

MKP1F026803F00KH00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP WIMA GMBH & CO KG
Package Description , 5120 RADIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk TR, 20 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 140 V 180 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 2 1
Reference Standard AEC-Q200

Compare B32621A3683K000 with alternatives

Compare MKP1F026803F00KH00 with alternatives