B32621A3104K000 vs MKP1F031003G00KD00 feature comparison

B32621A3104K000 TDK Epcos

Buy Now Datasheet

MKP1F031003G00KD00 Wima

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG WIMA GMBH & CO KG
Package Description , 5124 RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm 12 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 140 V 180 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 2 1
Reference Standard AEC-Q200

Compare B32621A3104K000 with alternatives

Compare MKP1F031003G00KD00 with alternatives