B32620A4153M000
vs
MKP4G021502B00MHSD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
WIMA GMBH & CO KG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Capacitance |
0.015 µF
|
0.015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
200 V
|
220 V
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.70
|
Packing Method |
|
TR, 20 INCH
|
|
|
|
Compare B32620A4153M000 with alternatives
Compare MKP4G021502B00MHSD with alternatives