B32592C6683J011 vs B32521C6683J000 feature comparison

B32592C6683J011 TDK Corporation

Buy Now Datasheet

B32521C6683J000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , 7120 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYESTER
Height 16 mm
Length 18 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Bulk AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Series B32592
Size Code 7120
Terminal Pitch 15 mm
Width 5 mm
Base Number Matches 2 2
Factory Lead Time 14 Weeks
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare B32592C6683J011 with alternatives

Compare B32521C6683J000 with alternatives