B32592C6683J010
vs
B32529D6683J289
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
, 7120
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.068 µF
0.068 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYESTER
Height
16 mm
Length
18 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Packing Method
Bulk
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
200 V
200 V
Rated (DC) Voltage (URdc)
400 V
400 V
Series
B32592
Size Code
7120
Terminal Pitch
6 mm
Width
5 mm
Base Number Matches
2
2
Pbfree Code
Yes
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Compare B32592C6683J010 with alternatives
Compare B32529D6683J289 with alternatives