B32592C6224K010
vs
B32592C6224K060
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
, 7128
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
RATED VOLTAGE: 200 V
Capacitance
0.22 µF
0.22 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYETHYLENE TEREPHTHALATE
JESD-609 Code
e3
Manufacturer Series
B32592
B32592
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Base Number Matches
2
2
Height
18 mm
Length
18 mm
Package Style
Radial
Rated (AC) Voltage (URac)
200 V
Series
B32592
Size Code
7128
Terminal Pitch
17.5 mm
Width
7 mm
Compare B32592C6224K010 with alternatives
Compare B32592C6224K060 with alternatives