B32591C6683J008
vs
B32592C6683J011
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
, 5122
|
, 7120
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.068 µF
|
0.068 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYETHYLENE TEREPHTHALATE
|
POLYETHYLENE TEREPHTHALATE
|
Height |
12.5 mm
|
16 mm
|
Length |
13 mm
|
18 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Bulk
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
200 V
|
200 V
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Series |
B32591
|
B32592
|
Size Code |
5122
|
7120
|
Terminal Pitch |
10 mm
|
15 mm
|
Width |
5.5 mm
|
5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B32592C6683J011 with alternatives