B32591C3154J008 vs B32591C3154J189 feature comparison

B32591C3154J008 TDK Corporation

Buy Now Datasheet

B32591C3154J189 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description , 5122 , 5122
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 12 mm 12 mm
Length 13 mm 13 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Series B32591 B32591
Size Code 5122 5122
Terminal Pitch 10 mm 10 mm
Width 5.5 mm 5.5 mm
Base Number Matches 2 2

Compare B32591C3154J008 with alternatives

Compare B32591C3154J189 with alternatives