B32562J6105K000 vs MKS4PCM22.51/10/400VDCREEL16.5/360 feature comparison

B32562J6105K000 TDK Corporation

Buy Now Datasheet

MKS4PCM22.51/10/400VDCREEL16.5/360 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare B32562J6105K000 with alternatives

Compare MKS4PCM22.51/10/400VDCREEL16.5/360 with alternatives