B32529-C1474-J vs R66474J100RV feature comparison

B32529-C1474-J TDK Corporation

Buy Now Datasheet

R66474J100RV KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature STANDARD: IEC60384-2; CECC 30401-009

Compare B32529-C1474-J with alternatives

Compare R66474J100RV with alternatives