B32520C3333K289
vs
MKS0F023300C00KISD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
WIMA GMBH & CO KG
Package Description
, 3910
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
RATED AC VOLTAGE(V): 160
Capacitance
0.033 µF
0.033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
7 mm
Length
10 mm
Manufacturer Series
B32520
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
TR, 14 INCH
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
160 V
160 V
Rated (DC) Voltage (URdc)
250 V
250 V
Series
B32520
Size Code
3910
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
WIRE
Width
2.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
TIN
Compare B32520C3333K289 with alternatives
Compare MKS0F023300C00KISD with alternatives