B32520C1224K189
vs
R82224K100BV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Factory Lead Time
18 Weeks
Capacitance
0.22 µF
0.22 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYESTER
Height
8 mm
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Packing Method
TR, 14 Inch
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
63 V
63 V
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
WIRE
Width
3 mm
Base Number Matches
2
1
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
TIN
Compare B32520C1224K189 with alternatives
Compare R82224K100BV with alternatives