B32512-J6333-M149 vs PM83UL33NF20%400V feature comparison

B32512-J6333-M149 TDK Corporation

Buy Now Datasheet

PM83UL33NF20%400V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare B32512-J6333-M149 with alternatives

Compare PM83UL33NF20%400V with alternatives