B32511-J1474-J
vs
MKS4PCM7.50.47/5/100VDC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
0.47 µF
0.47 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
63 V
63 V
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.25.00.70
Compare B32511-J1474-J with alternatives
Compare MKS4PCM7.50.47/5/100VDC with alternatives