B32510-J334-J149
vs
BQ024D0334JDD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
0.33 µF
0.33 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR, PLASTIC
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
40 V
40 V
Rated (DC) Voltage (URdc)
63 V
63 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.25.00.70
Compare B32510-J334-J149 with alternatives
Compare BQ024D0334JDD with alternatives