B32355A4176J517 vs B32356B4176J512 feature comparison

B32355A4176J517 TDK Epcos

Buy Now Datasheet

B32356B4176J512 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2012-12-19 2012-12-19
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Capacitance 17.5 µF 17.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 450 V 450 V
Surface Mount NO NO
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Base Number Matches 2 2

Compare B32355A4176J517 with alternatives

Compare B32356B4176J512 with alternatives