B32333I6305J08 vs B32330B6305J081 feature comparison

B32333I6305J08 TDK Corporation

Buy Now Datasheet

B32330B6305J081 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 3 µF 3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE, CARDBOARD
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 450 V 450 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.80
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare B32333I6305J08 with alternatives

Compare B32330B6305J081 with alternatives