B32330B6305J081
vs
B32333I6305J08
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2012-12-19
2023-06-14
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
CMRT V3.02
Capacitance
3 µF
3 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
450 V
450 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
LUG
Base Number Matches
2
2
Packing Method
TAPE, CARDBOARD
Compare B32330B6305J081 with alternatives
Compare B32333I6305J08 with alternatives