B32328-A1306-K039 vs B32327-C1306-K029 feature comparison

B32328-A1306-K039 TDK Epcos

Buy Now Datasheet

B32327-C1306-K029 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 30 µF 30 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Base Number Matches 1 1

Compare B32328-A1306-K039 with alternatives

Compare B32327-C1306-K029 with alternatives