B32327-C1306-K045
vs
B32327-C1306-K042
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
30 µF
30 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
FLEXIBLE WIRE
FLEXIBLE WIRE
Base Number Matches
1
1
Compare B32327-C1306-K045 with alternatives
Compare B32327-C1306-K042 with alternatives