B32326-A1205-J031
vs
B32436-A1205-J080
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.5
Compliance Temperature Grade
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2012-12-19
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Capacitance
2 µF
2 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
LUG
LUG
Base Number Matches
1
1
Compare B32326-A1205-J031 with alternatives
Compare B32436-A1205-J080 with alternatives